-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH SLIDE SPDT .4A GOLD V/RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1340
|
Newark | Slide Switch, Spdt, 20Vac/Vdc, Th, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:500 Series, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500SSP1S1M7REA RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.5800 | Buy Now |
DISTI #
EG2479-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
600 In Stock |
|
$1.9800 / $3.8400 | Buy Now |
DISTI #
612-500-A172
|
Mouser Electronics | Slide Switches SPDT ON-ON PC MNT RoHS: Compliant | 430 |
|
$2.2700 / $3.8200 | Buy Now |
DISTI #
74851325
|
RS | Slide Switch, SPDT, ON-ON, 0.4 VA, 20V, TH, RA, Vert., PC Pin, 500 Series | E-Switch 500SSP1S1M7REA RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Future Electronics | 500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 63 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.2700 / $2.4200 | Buy Now |
|
Future Electronics | 500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 63 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$2.2700 / $2.4200 | Buy Now |
DISTI #
84387340
|
Verical | Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Min Qty: 15 Package Multiple: 5 Date Code: 2434 | Americas - 315 |
|
$3.6252 / $5.2926 | Buy Now |
DISTI #
500SSP1S1M7REA
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 315 | 0 |
|
$3.0700 | RFQ |
|
Master Electronics | Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant |
315 In Stock |
|
$2.3100 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M7REA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M7REA
E-Switch Inc
SWITCH SLIDE SPDT .4A GOLD V/RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |