-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1338
|
Newark | Slide Switch, Spdt, 5A, 120Vac, 28Vdc, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:5A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |E-Switch 500SSP1S1M7QEA Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.1500 | Buy Now |
DISTI #
EG2480-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2860 In Stock |
|
$1.8650 / $3.6200 | Buy Now |
DISTI #
612-500-A171
|
Mouser Electronics | Slide Switches SPDT RA SLIDE PC MNT RoHS: Compliant | 393 |
|
$2.1400 / $3.6200 | Buy Now |
DISTI #
74851323
|
RS | Slide Sw., SPDT, ON-ON, 5A, 120V AC/28V DC, TH, RA, Vert., PC Pin, 500 Series | E-Switch 500SSP1S1M7QEA RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
|
Future Electronics | 500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 Container: Bulk | 0Bulk |
|
$1.9600 / $2.1000 | Buy Now |
|
Future Electronics | 500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 Container: Bulk | 0Bulk |
|
$1.9600 / $2.1000 | Buy Now |
DISTI #
500SSP1S1M7QEA
|
TME | Switch: slide, Pos: 2, SPDT, 2A/250VAC, 5A/28VDC, ON-ON, THT, 500 Min Qty: 252 | 0 |
|
$2.9200 | RFQ |
DISTI #
2844013
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1682 / $4.0404 | Buy Now |
DISTI #
2844013
|
Farnell | RoHS: Compliant Min Qty: 252 Lead time: 12 Weeks, 6 Days Container: Each | 0 |
|
$3.6049 / $4.9740 | Buy Now |
|
Master Electronics | Slide Switch - SPDT - 5A - 120VAC - 28VDC - Standard Actuator - 4.72mm Actuator Length - Without Tabs - PC Pin - Through Hole - Right Angle - Vertical. RoHS: Compliant |
898 On Order |
|
$1.7800 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M7QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M7QEA
E-Switch Inc
Slide Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Type | SLIDE | |
Body Breadth | 6.6 mm | |
Body Height | 17.78 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |