-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, SPDT, On-on, Latched, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4676
|
Newark | Slide Switch, Spdt, 5A, 28Vdc, Panel Rohs Compliant: Yes |E-Switch 500SSP1S1M6QEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$2.8300 / $3.9500 | Buy Now |
DISTI #
16N1335
|
Newark | Slide Switch, Spdt, 5A, 120Vac, 28Vdc, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:5A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |E-Switch 500SSP1S1M6QEA Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
EG2478-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5872 In Stock |
|
$1.7788 / $3.4500 | Buy Now |
DISTI #
612-500-A161
|
Mouser Electronics | Slide Switches SPDT RA SLIDE PC MNT RoHS: Compliant | 739 |
|
$2.0400 / $3.3100 | Buy Now |
DISTI #
72423938
|
RS | Slide Switch, SPDT, ON-ON, 5A, 120V AC/28V DC, TH, RA, PC Pin, 500 Series | E-Switch 500SSP1S1M6QEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 195 |
|
$2.5100 / $3.3400 | Buy Now |
|
Future Electronics | 500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 162 Container: Tray | 20Tray |
|
$1.7800 / $1.8900 | Buy Now |
|
Future Electronics | 500 Series SPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Container: Bulk | 0Bulk |
|
$1.8700 / $1.9500 | Buy Now |
DISTI #
69080062
|
Verical | Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Min Qty: 54 Package Multiple: 54 Date Code: 2149 | Americas - 5400 |
|
$2.3428 / $3.6954 | Buy Now |
DISTI #
500SSP1S1M6QEA
|
TME | Switch: slide, Pos: 2, SPDT, 2A/250VAC, 5A/28VDC, ON-ON, THT, 10mΩ Min Qty: 1 | 262 |
|
$2.6000 / $3.8000 | Buy Now |
DISTI #
4050987
|
element14 Asia-Pacific | SLIDE SWITCH, SPDT, 5A, 28VDC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 216 |
|
$1.9039 / $3.5188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M6QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M6QEA
E-Switch Inc
Slide Switch, 2 Positions, SPDT, On-on, Latched, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.72 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |