-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1333
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500SSP1S1M2REB Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.0800 | Buy Now |
DISTI #
500SSP1S1M2REB-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 252 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2664 | Buy Now |
DISTI #
612-500SSP1S1M2REB
|
Mouser Electronics | Slide Switches 2A 240VAC On-None-On SPDT RoHS: Compliant | 0 |
|
$2.2200 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 | 0 |
|
$1.7000 | Buy Now |
DISTI #
500SSP1S1M2REB
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 252 | 0 |
|
$2.6700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M2REB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M2REB
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |