-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1332
|
Newark | Slide Switch, Dpdt, 5A, 20Vac, 20Vdc, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:5A, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V Rohs Compliant: Yes |E-Switch 500SSP1S1M2REA Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.0900 | Buy Now |
DISTI #
EG2472-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5036 In Stock |
|
$1.8125 / $3.5100 | Buy Now |
DISTI #
612-500-A122
|
Mouser Electronics | Slide Switches SPDT ON-ON PC MNT RoHS: Compliant | 958 |
|
$2.0800 / $3.5100 | Buy Now |
DISTI #
74851316
|
RS | Slide Switch, SPDT, ON-ON, 0.4 VA, 20V, TH, PC Pin, 500 Series | E-Switch 500SSP1S1M2REA RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Future Electronics | 500 Series SPDT On-None-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Container: Tray | 378Tray |
|
$2.0800 / $2.2600 | Buy Now |
|
Future Electronics | 500 Series SPDT On-None-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 252Bulk |
|
$1.9100 / $2.1500 | Buy Now |
DISTI #
500SSP1S1M2REA
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 252 | 0 |
|
$2.6700 | RFQ |
|
Master Electronics | Slide Switch - SPDT - On-None-On - Gold Plated Contacts - 0.4VA@20V - PC Mount - Epoxy Sealed RoHS: Compliant |
136 In Stock |
|
$1.7600 / $2.2400 | Buy Now |
|
New Advantage Corporation | 500 Series SPDT On-None-On PC Pin Through Hole Slide Switch RoHS: Compliant Min Qty: 1 Package Multiple: 63 | 441 |
|
$2.4300 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M2REA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M2REA
E-Switch Inc
Slide Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
JESD-609 Code | e4 | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) |
This table gives cross-reference parts and alternative options found for 500SSP1S1M2REA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SSP1S1M2REA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SSP1S1M6REA | Slide Switch | E-Switch Inc | 500SSP1S1M2REA vs 500SSP1S1M6REA |