-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-on, 5A, 28VDC, Solder Lug Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1326
|
Newark | Slide Switch, Spdt, 5A, 120Vac, Panel, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:500 Series, Contact Current Max:5A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |E-Switch 500SSP1S1M1QEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$1.8100 | Buy Now |
DISTI #
EG2473-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5631 In Stock |
|
$1.9163 / $3.7200 | Buy Now |
DISTI #
612-500SSP1S1M1QEA
|
Mouser Electronics | Slide Switches 5A 120VAC or 28VDC On-None-On SPDT RoHS: Compliant | 326 |
|
$2.1900 / $3.7200 | Buy Now |
DISTI #
74851310
|
RS | Slide Switch, SPDT, ON-ON, 5A, 120V AC/28V DC, Panel Mt., Solder, 500 Series | E-Switch 500SSP1S1M1QEA RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Solder Lugs - Epoxy Sealed RoHS: Compliant |
126 In Stock |
|
$1.7800 / $3.3400 | Buy Now |
DISTI #
77259187
|
Verical | Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC Solder Lug Min Qty: 28 Package Multiple: 1 | Americas - 241 |
|
$2.5350 / $2.7279 | Buy Now |
DISTI #
69782484
|
Verical | Switch Slide ON None ON SPDT Top Slide 5A 250VAC 28VDC Solder Lug Min Qty: 63 Package Multiple: 63 Date Code: 2332 | Americas - 126 |
|
$4.1352 / $4.4238 | Buy Now |
DISTI #
500SSP1S1M1QEA
|
TME | Switch: slide, Pos: 2, SPDT, 2A/250VAC, 5A/28VDC, ON-ON, on panel Min Qty: 252 | 0 |
|
$3.1200 | RFQ |
|
Master Electronics | Slide Switch - SPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - Solder Lugs - Epoxy Sealed RoHS: Compliant |
126 In Stock |
|
$1.7800 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP1S1M1QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP1S1M1QEA
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-on, 5A, 28VDC, Solder Lug Terminal, Panel Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.156 inch | |
Termination Type | SOLDER LUG |