Part Details for 500SJAA19M2000ACFR by Skyworks Solutions Inc
Overview of 500SJAA19M2000ACFR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500SJAA19M2000ACFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-500SJ19M2000ACFR
|
Mouser Electronics | Silicon Oscillators Single-ended silicon oscillator with 0.9-200 MHz RoHS: Compliant | 0 |
|
$1.5800 / $1.7300 | Order Now |
Part Details for 500SJAA19M2000ACFR
500SJAA19M2000ACFR CAD Models
500SJAA19M2000ACFR Part Data Attributes
|
500SJAA19M2000ACFR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500SJAA19M2000ACFR
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 19.2MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 150% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 4.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |