Part Details for 500SE00000M000AC0R by Skyworks Solutions Inc
Results Overview of 500SE00000M000AC0R by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500SE00000M000AC0R Information
500SE00000M000AC0R by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 500SE00000M000AC0R
500SE00000M000AC0R CAD Models
500SE00000M000AC0R Part Data Attributes
|
500SE00000M000AC0R
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
500SE00000M000AC0R
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 0.9MHz Min, 200MHz Max, SMD, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; POWER DOWN; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.9 MHz | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 4.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 54/46 % |