500SDP1S1M7REA
Description: Slide Switch, 2 Positions, DPDT, On-off, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of 500SDP1S1M7REA by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 500SDP1S1M7REA by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16N1306
Newark Slide Switch, straight, dpdt, on-Off, number Of Positions:2,pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |E-Switch 500SDP1S1M7REA RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.5100
  • 5,000 $4.8700
  • 10,000 $4.7100
$4.7100 / $5.5100 Buy Now
DISTI # 500SDP1S1M7REA-ND
DigiKey SWITCH SLIDE DPDT 0.4VA 20V Min Qty: 540 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 540 $3.4227
$3.4227 Buy Now
DISTI # 612-500SDP1S1M7REA
Mouser Electronics Slide Switches 2A 240VAC On-None-On DPDT RoHS: Compliant 128
  • 1 $5.6300
  • 270 $4.5500
  • 540 $3.4900
$3.4900 / $5.6300 Buy Now
DISTI # 74851284
RS Slide Switch, DPDT, ON-ON, 0.4 VA, 20V, TH, RA, Vert., PC Pin, 500 Series | E-Switch 500SDP1S1M7REA RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 540 $3.5400
$3.5400 RFQ
Future Electronics 500 Series DPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 54 $4.7700
  • 108 $4.6800
  • 162 $4.6200
  • 216 $4.5900
  • 270 $4.4700
$4.4700 / $4.7700 Buy Now
Future Electronics 500 Series DPDT On-None-On Vertical Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 54 Lead time: 12 Weeks Container: Bulk 0
Bulk
  • 54 $4.7700
  • 108 $4.6800
  • 162 $4.6200
  • 216 $4.5900
  • 270 $4.4700
$4.4700 / $4.7700 Buy Now

CAD Models for 500SDP1S1M7REA by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 500SDP1S1M7REA by E-Switch Inc

500SDP1S1M7REA
E-Switch Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Samacsys Manufacturer
E-Switch
Actuator Angle
Actuator Length
0.2 inch
Actuator Material
NYLON
Actuator Type
SLIDE
Body Breadth
11.43 mm
Body Height
7.6962 mm
Body Length or Diameter
12.7 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
250 V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
8
Sealing
EPOXY
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
DPDT
Switch Type
SLIDE SWITCH
Terminal Finish
Gold (Au)
Terminal Length
0.156 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 500SDP1S1M7REA
    E-Switch Inc
    Slide Switch, 2 Positions, DPDT, On-off, Horizontal, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Related Parts for 500SDP1S1M7REA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500SDP1S1M7REA by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500SDP1S1M7REA by E-Switch Inc

Select Manufacturer
Which Manufacturer of 500SDP1S1M7REA would you like to use for your alert(s)?
  • Please alert me when 500SDP1S1M7REA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500SDP1S1M7REA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500SDP1S1M7REA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500SDP1S1M7REA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500SDP1S1M7REA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500SDP1S1M7REA by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: