-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH SLIDE DPDT 5A SILVR PCMNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1299
|
Newark | Slide Switch, Dpdt, 5A, 120Vac, 28Vdc, Contact Configuration:Dpdt, Switch Operation:On-None-On, Switch Mounting:Panel Mount, Product Range:-, Contact Current Max:5A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |E-Switch 500SDP1S1M2QEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.4400 | Buy Now |
DISTI #
EG2475-ND
|
DigiKey | SWITCH SLIDE DPDT 5A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1759 In Stock |
|
$2.2931 / $4.2700 | Buy Now |
DISTI #
612-500-D121
|
Mouser Electronics | Slide Switches DPDT ON-ON PC MNT RoHS: Compliant | 1380 |
|
$2.5200 / $4.1600 | Buy Now |
DISTI #
72423937
|
RS | Slide Switch, DPDT, ON-ON, 5A, 120V AC/28V DC, TH, PC Pin, 500 Series | E-Switch 500SDP1S1M2QEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 / $4.1600 | RFQ |
|
Future Electronics | 500 Series DPDT On-None-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Bulk | 0Bulk |
|
$2.4100 / $2.5200 | Buy Now |
|
Future Electronics | 500 Series DPDT On-None-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 108 Container: Tray | 0Tray |
|
$2.4100 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Slide Switch - DPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - PC Mount - Epoxy Sealed RoHS: Compliant |
2592 In Stock 2592 On Order |
|
$2.2300 / $4.3000 | Buy Now |
DISTI #
500SDP1S1M2QEA
|
TME | Switch: slide, Pos: 2, DPDT, 2A/250VAC, 5A/28VDC, ON-ON, THT, 500 Min Qty: 216 | 0 |
|
$3.4600 | RFQ |
|
Master Electronics | Slide Switch - DPDT - On-None-On - Silver Plated Contacts - 5A@120VAC/28VDC - PC Mount - Epoxy Sealed RoHS: Compliant |
2592 In Stock 2592 On Order |
|
$2.2300 / $4.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SDP1S1M2QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SDP1S1M2QEA
E-Switch Inc
SWITCH SLIDE DPDT 5A SILVR PCMNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 11.43 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.189 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 500SDP1S1M2QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SDP1S1M2QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SDP3S1M2QEA | Slide Switch, 2 Positions, DPDT, On-off, Horizontal, 5A, 28VDC, Solder Terminal, Through Hole-straight | E-Switch Inc | 500SDP1S1M2QEA vs 500SDP3S1M2QEA |