There are no models available for this part yet.
Overview of 500S42E681GV4E by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500S42E681GV4E by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R9197
|
Newark | Hiq Mlcc 1111,680Pf,â±2%,50V /7 Inch Reel |Johanson Technology 500S42E681GV4E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $0.9960 | Buy Now |
CAD Models for 500S42E681GV4E by Johanson Technology Inc
Part Data Attributes for 500S42E681GV4E by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 500S42E681GV4E
This table gives cross-reference parts and alternative options found for 500S42E681GV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500S42E681GV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500S42E681GG6Z | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4E vs 500S42E681GG6Z |
500S42E681GT4U | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E681GV4E vs 500S42E681GT4U |
500S42E681GG3S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4E vs 500S42E681GG3S |
500S42E681GV4Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S42E681GV4E vs 500S42E681GV4Z |
500S42E681GT6W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 500S42E681GV4E vs 500S42E681GT6W |
500S42E681GV6W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4E vs 500S42E681GV6W |
500S42E681GV3W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4E vs 500S42E681GV3W |
500S42E681GV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500S42E681GV4E vs 500S42E681GV4W |
500S42E681GG4Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500S42E681GV4E vs 500S42E681GG4Z |
500S42E681GT6Z | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 500S42E681GV4E vs 500S42E681GT6Z |