Part Details for 500S010M15H08K by Glenair Inc
Overview of 500S010M15H08K by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 500S010M15H08K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6502
|
Newark | Connector |Glenair 500S010M15H08K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$418.7700 / $1,649.9700 | Buy Now |
DISTI #
3937-500S010M15H08K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$1,939.4300 | Buy Now |
DISTI #
500S010M15H08K
|
Avnet Americas | ADAPTER MICRO-D - Bulk (Alt: 500S010M15H08K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
631-500S010M15H08K
|
Mouser Electronics | D-Sub Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$1,208.3200 | Order Now |
DISTI #
71099251
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 15 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$318.1667 / $628.3590 | Buy Now |
DISTI #
77946208
|
Verical | EMI Banding Round Cable Micro-D Backshell 180° 15 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$628.3590 / $1,566.9231 | Buy Now |
DISTI #
GLE500S010M15H08K
|
Interstate Connecting Components | EMI/RFI MICRO-D BACKSHELL SIDE ENTRY | 0 |
|
$885.6869 / $1,552.9130 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 16 |
|
$1,097.6500 / $1,880.3100 | Buy Now |
Part Details for 500S010M15H08K
500S010M15H08K CAD Models
500S010M15H08K Part Data Attributes
|
500S010M15H08K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500S010M15H08K
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |