Part Details for 500RSP3S1M6RE by TE Connectivity
Overview of 500RSP3S1M6RE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500RSP3S1M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide Switch - SPDT - On-Off-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed - IP67 RoHS: Compliant |
252 In Stock |
|
$2.2500 / $3.8800 | Buy Now |