-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9625
|
Newark | Slide Switch, Spdt, 20V, Contact Configuration:Spdt, Switch Operation:On-None-On, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:-, Contact Voltage Ac Max:20V, Contact Voltage Dc Max:20V, Orientation:Vertical Rohs Compliant: Yes |E-Switch 500RSP1S1M2RE Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk | 1512 |
|
$2.0700 / $2.4100 | Buy Now |
DISTI #
EG4989-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 378 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7830 | Buy Now |
DISTI #
612-500RSP1S1M2RE
|
Mouser Electronics | Slide Switches Slide Switch SPDT 0.4VA PCB RoHS: Compliant | 520 |
|
$2.5800 / $4.0500 | Buy Now |
DISTI #
74851273
|
RS | Slide Switch, SPDT, ON-ON, 0.4 VA, 20V, TH, PC Pin, IP67, 500R Series | E-Switch 500RSP1S1M2RE RoHS: Compliant Min Qty: 378 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
|
Future Electronics | 500R Series SPDT 0.4VA 20V Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 189 Container: Tray | 892Tray |
|
$2.5300 / $2.6200 | Buy Now |
|
Future Electronics | 500R Series SPDT 0.4VA 20V Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 189 Container: Bulk | 0Bulk |
|
$2.5300 / $2.6200 | Buy Now |
DISTI #
500RSP1S1M2RE
|
TME | Switch: slide, Pos: 2, SPDT, 0.02A/20VAC, 0.02A/20VDC, ON-ON, THT Min Qty: 378 | 0 |
|
$3.3900 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 189 | 1134 |
|
$2.7900 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy