Part Details for 500R362T450DC0EP by Cornell Dubilier Electronics Inc
Overview of 500R362T450DC0EP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R362T450DC0EP
500R362T450DC0EP CAD Models
500R362T450DC0EP Part Data Attributes
|
500R362T450DC0EP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500R362T450DC0EP
Cornell Dubilier Electronics Inc
CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32.8 mΩ | |
Length | 104.78 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 16900 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500R362T450DC0EP
This table gives cross-reference parts and alternative options found for 500R362T450DC0EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R362T450DC0EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R362T450DC0F | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0F |
500R362T450DC0BS | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0BS |
500R362T450DC0E | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0E |
500R362T450DC0FP | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0FP |
500R362T450DC0A | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0A |
500R362T450DC0GS | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0GS |
500R362T450DC0G | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0G |
500R362T450DC0AS | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0AS |
500R362T450DC0B | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0B |
500R362T450DC0HP | CAP,AL2O3,3.6MF,450VDC,10% -TOL,50% +TOL | Cornell Dubilier Electronics Inc | 500R362T450DC0EP vs 500R362T450DC0HP |