Part Details for 500R272M400BE2MP by Cornell Dubilier Electronics Inc
Overview of 500R272M400BE2MP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R272M400BE2MP
500R272M400BE2MP CAD Models
500R272M400BE2MP Part Data Attributes
|
500R272M400BE2MP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500R272M400BE2MP
Cornell Dubilier Electronics Inc
CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29.6 mΩ | |
Length | 130.942 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 14700 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500R272M400BE2MP
This table gives cross-reference parts and alternative options found for 500R272M400BE2MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R272M400BE2MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R272M400BE1BS | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE1BS |
500R272M400BE2AS | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE2AS |
500R272M400BE1MS | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE1MS |
500R272M400BE1M | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE1M |
500R272M400BE2A | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE2A |
500R272M400BE2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2700uF | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE2BP |
500R272M400BE1MP | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE1MP |
500R272M400BE2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2700uF | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE2BS |
500R272M400BE1BP | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE1BP |
500R272M400BE2AP | CAP,AL2O3,2.7MF,400VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | 500R272M400BE2MP vs 500R272M400BE2AP |