Part Details for 500R18N102JV6E by Johanson Dielectrics Inc
Overview of 500R18N102JV6E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R18N102JV6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1nf, 50V, 5±%, NP0 Temp Coef. | 8710 |
|
Buy Now |
Part Details for 500R18N102JV6E
500R18N102JV6E CAD Models
500R18N102JV6E Part Data Attributes
|
500R18N102JV6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R18N102JV6E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.001uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 500R18N102JV6E
This table gives cross-reference parts and alternative options found for 500R18N102JV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18N102JV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206NPO102JW2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 500R18N102JV6E vs 1206NPO102JW2AR |
1206NP0102JC2SR | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 500R18N102JV6E vs 1206NP0102JC2SR |
1206NPO102JT2AR | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | American Technical Ceramics Corp | 500R18N102JV6E vs 1206NPO102JT2AR |
NP01206102J1HPB | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N102JV6E vs NP01206102J1HPB |
NP01206102J1HSR | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Cinetech Industrial Co Ltd | 500R18N102JV6E vs NP01206102J1HSR |
1206NPO102JC2AR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | American Technical Ceramics Corp | 500R18N102JV6E vs 1206NPO102JC2AR |
COG1206102J1HNR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | Cinetech Industrial Co Ltd | 500R18N102JV6E vs COG1206102J1HNR |
COG1206102J1HPR | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | Cinetech Industrial Co Ltd | 500R18N102JV6E vs COG1206102J1HPR |
DSU1206C102JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | Dubilier | 500R18N102JV6E vs DSU1206C102JN |
1206CG102J500T | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 1206, | PRO-AN Electronic Co Ltd | 500R18N102JV6E vs 1206CG102J500T |