Capacitors
500R07S5R1CV4T
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 500R07S5R1CV4T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 500R07S5R1CV4T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41T1887
Newark Cap, 5.1Pf, 50V, C0G/Np0, 0402, Capacitance:5.1Pf, Voltage Rating:50V, Product Range:S Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 500R07S5R1CV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4270
  • 10 $0.0890
  • 25 $0.0770
  • 50 $0.0640
$0.0640 / $0.0890 Buy Now
DISTI # 97M6227
Newark Capacitor, ceramic,5.1Pf,50Vdc,.25-Pf Tol,.25+Pf Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 500R07S5R1CV4T RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0410
  • 20,000 $0.0350
  • 30,000 $0.0290
$0.0290 / $0.0410 Buy Now
Bristol Electronics   6625
RFQ

CAD Models for 500R07S5R1CV4T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R07S5R1CV4T by Johanson Technology Inc

500R07S5R1CV4T
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
JOHANSON TECHNOLOGY
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.51 mm
JESD-609 Code
e3
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.902%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
4.902%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. 500R07S5R1CV4T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 500R07S5R1CV4T

This table gives cross-reference parts and alternative options found for 500R07S5R1CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S5R1CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GCG1555C1H5R1CA01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd 500R07S5R1CV4T vs GCG1555C1H5R1CA01W
CL05C5R1CB5ACNC Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, Samsung Electro-Mechanics 500R07S5R1CV4T vs CL05C5R1CB5ACNC
C0402T519C5GBL7411 Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP KEMET Corporation 500R07S5R1CV4T vs C0402T519C5GBL7411
C0402T519C5GAL9028 Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, KEMET Corporation 500R07S5R1CV4T vs C0402T519C5GAL9028
GJM1555C1H5R1CB01W Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 500R07S5R1CV4T vs GJM1555C1H5R1CB01W
500SHL5R1CSE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 500R07S5R1CV4T vs 500SHL5R1CSE-ROHS
CL05C5R1CB5ALNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, Samsung Electro-Mechanics 500R07S5R1CV4T vs CL05C5R1CB5ALNL
500R07S5R1CG4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S5R1CV4T vs 500R07S5R1CG4T
CL05C5R1CB5NNNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0402, Samsung Electro-Mechanics 500R07S5R1CV4T vs CL05C5R1CB5NNNB
500R07S5R1CG4Y Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S5R1CV4T vs 500R07S5R1CG4Y

Related Parts for 500R07S5R1CV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07S5R1CV4T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07S5R1CV4T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 500R07S5R1CV4T would you like to use for your alert(s)?
  • Please alert me when 500R07S5R1CV4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07S5R1CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07S5R1CV4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07S5R1CV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07S5R1CV4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07S5R1CV4T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: