Part Details for 500R07S1R8BV4Y by Johanson Technology Inc
Overview of 500R07S1R8BV4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07S1R8BV4Y
500R07S1R8BV4Y CAD Models
500R07S1R8BV4Y Part Data Attributes
|
500R07S1R8BV4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S1R8BV4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 5 Inch | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S1R8BV4Y
This table gives cross-reference parts and alternative options found for 500R07S1R8BV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R8BV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S1R8BV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S1R8BV4Y vs 500R07S1R8BV4W |
C0402COG1R8B500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Eyang Technology Development Co Ltd | 500R07S1R8BV4Y vs C0402COG1R8B500NJB |
0402CG1R8B500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Fenghua (HK) Electronics Ltd | 500R07S1R8BV4Y vs 0402CG1R8B500S |
C0402C189B5GACTU | Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | 500R07S1R8BV4Y vs C0402C189B5GACTU |
CL05C1R8BB5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | 500R07S1R8BV4Y vs CL05C1R8BB5NNNL |
CL05C1R8BBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | 500R07S1R8BV4Y vs CL05C1R8BBNP |
CL05C1R8BB5GLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Samsung Electro-Mechanics | 500R07S1R8BV4Y vs CL05C1R8BB5GLNL |
0402N1R8B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | PILKOR Electronics Co Ltd | 500R07S1R8BV4Y vs 0402N1R8B500NT |
500SHL1R8BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 500R07S1R8BV4Y vs 500SHL1R8BSE-ROHS |
MT15N1R8B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 500R07S1R8BV4Y vs MT15N1R8B500CT |