Datasheets
500R07S1R8BT4W by: Johanson Technology Inc

CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP

Part Details for 500R07S1R8BT4W by Johanson Technology Inc

Overview of 500R07S1R8BT4W by Johanson Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 500R07S1R8BT4W

500R07S1R8BT4W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

500R07S1R8BT4W Part Data Attributes

500R07S1R8BT4W Johanson Technology Inc
Buy Now Datasheet
Compare Parts:
500R07S1R8BT4W Johanson Technology Inc CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0402, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON TECHNOLOGY INC
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.51 mm
JESD-609 Code e0
Length 1.02 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5.5556%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method WAFFLE PACK
Positive Tolerance 5.5556%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm

Alternate Parts for 500R07S1R8BT4W

This table gives cross-reference parts and alternative options found for 500R07S1R8BT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S1R8BT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
500R07S1R8BV4W Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Johanson Technology Inc 500R07S1R8BT4W vs 500R07S1R8BV4W
C0402COG1R8B500NJB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Eyang Technology Development Co Ltd 500R07S1R8BT4W vs C0402COG1R8B500NJB
0402CG1R8B500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Fenghua (HK) Electronics Ltd 500R07S1R8BT4W vs 0402CG1R8B500S
C0402C189B5GACTU Capacitor, Ceramic, Chip, General Purpose, 1.8pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked KEMET Corporation 500R07S1R8BT4W vs C0402C189B5GACTU
CL05C1R8BB5NNNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Samsung Electro-Mechanics 500R07S1R8BT4W vs CL05C1R8BB5NNNL
CL05C1R8BBNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Samsung Electro-Mechanics 500R07S1R8BT4W vs CL05C1R8BBNP
CL05C1R8BB5GLNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, Samsung Electro-Mechanics 500R07S1R8BT4W vs CL05C1R8BB5GLNL
0402N1R8B500NT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, PILKOR Electronics Co Ltd 500R07S1R8BT4W vs 0402N1R8B500NT
500SHL1R8BSE-ROHS Ceramic Capacitor, Ceramic, EXXELIA Group 500R07S1R8BT4W vs 500SHL1R8BSE-ROHS
MT15N1R8B500CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation 500R07S1R8BT4W vs MT15N1R8B500CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R07S1R8BT4W by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R07S1R8BT4W by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 500R07S1R8BT4W would you like to use for your alert(s)?
  • Please alert me when 500R07S1R8BT4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R07S1R8BT4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R07S1R8BT4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R07S1R8BT4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R07S1R8BT4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R07S1R8BT4W by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: