Part Details for 500R07S150JV4T by Johanson Dielectrics Inc
Overview of 500R07S150JV4T by Johanson Dielectrics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07S150JV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06761916
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2433 | Americas - 50000 |
|
$0.0240 / $0.0319 | Buy Now |
DISTI #
V72:2272_06761916
|
Arrow Electronics | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125C T/R Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1834 Container: Cut Strips | Americas - 7 |
|
$0.0322 | Buy Now |
DISTI #
85558042
|
Verical | Cap Ceramic 15pF 50V C0G 5% Pad SMD 0402 125C T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2433 | Americas - 50000 |
|
$0.0240 / $0.0319 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000015 uF, SURFACE MOUNT, 0402 | 6824 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
SMC-500R07S150JV4T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2249 Container: Tape & Reel | 5271 |
|
RFQ | |
DISTI #
SMC-500R07S150JV4T
|
Sensible Micro Corporation | Cap Cer 15Pf 50V S 0402 Uhi Q RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
$0.0810 / $0.0877 | RFQ |
Part Details for 500R07S150JV4T
500R07S150JV4T CAD Models
500R07S150JV4T Part Data Attributes
|
500R07S150JV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07S150JV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07S150JV4T
This table gives cross-reference parts and alternative options found for 500R07S150JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S150JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HH15N150J500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | 500R07S150JV4T vs HH15N150J500CG |
GCM1555C1H150JZ13B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S150JV4T vs GCM1555C1H150JZ13B |
225486945159 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | 500R07S150JV4T vs 225486945159 |
MCASU105SCG150JFNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | 500R07S150JV4T vs MCASU105SCG150JFNA1J |
C0402T150J5GCC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | 500R07S150JV4T vs C0402T150J5GCC9028 |
CL05C150JB5ANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | 500R07S150JV4T vs CL05C150JB5ANNE |
GJM1555C1H150JB01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S150JV4T vs GJM1555C1H150JB01C |
500R07S150JV4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S150JV4T vs 500R07S150JV4S |
C0402T150J5GAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP | 500R07S150JV4T vs C0402T150J5GAL |
GCM1555C1H150JZ13C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 500R07S150JV4T vs GCM1555C1H150JZ13C |