There are no models available for this part yet.
Overview of 500R07S110FV4Y by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 500R07S110FV4Y by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK2419
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30Ppm/Cel Tc, 0.000011Uf, Surface Mount, 0402 |Johanson Dielectrics 500R07S110FV4Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 / $1.1500 | Buy Now | |
DISTI #
V72:2272_07467822
|
Arrow Electronics | Cap Ceramic 11pF 50V C0G 1% Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1818 Container: Cut Strips | Americas - 494 |
|
$0.1588 / $0.1696 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.4182 / $1.6600 | Buy Now | ||
DISTI #
27088751
|
Verical | Cap Ceramic 11pF 50V C0G 1% Pad SMD 0402 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 1818 | Americas - 494 |
|
$0.1588 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |||
DISTI #
C1S403400170559
|
Chip1Stop | Capacitor Film | 1000 |
|
$0.7070 / $0.7390 | Buy Now | |
DISTI #
C1S403400051944
|
Chip1Stop | Cap Ceramic 11pF 50V C0G 1% Pad SMD 0402 125C T/R RoHS: Compliant | 494 |
|
$0.1630 | Buy Now |
CAD Models for 500R07S110FV4Y by Johanson Dielectrics Inc
Part Data Attributes for 500R07S110FV4Y by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.51 mm
|
JESD-609 Code
|
e3
|
Length
|
1.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 5 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.51 mm
|
Alternate Parts for 500R07S110FV4Y
This table gives cross-reference parts and alternative options found for 500R07S110FV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07S110FV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402FRNPO9BN110 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 500R07S110FV4Y vs CQ0402FRNPO9BN110 |
C0402C110F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KEMET Corporation | 500R07S110FV4Y vs C0402C110F5GAL |
RF15N110F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 500R07S110FV4Y vs RF15N110F500CT |
C0402T110F5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | KEMET Corporation | 500R07S110FV4Y vs C0402T110F5GALTM |
CL05C110FB5ANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Samsung Electro-Mechanics | 500R07S110FV4Y vs CL05C110FB5ANNE |
GRM1555C1H110FZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S110FV4Y vs GRM1555C1H110FZ01D |
CL05C110FB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Samsung Electro-Mechanics | 500R07S110FV4Y vs CL05C110FB5GNNF |
C0402COG110F500NJN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0402, | Eyang Technology Development Co Ltd | 500R07S110FV4Y vs C0402COG110F500NJN |
GRM1555C1H110FZ01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 500R07S110FV4Y vs GRM1555C1H110FZ01W |
500R07S110FV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 500R07S110FV4Y vs 500R07S110FV4W |