Part Details for 500R07N1R8BV4T by Johanson Dielectrics Inc
Overview of 500R07N1R8BV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500R07N1R8BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24000 |
|
$0.0609 / $0.4060 | Buy Now |
Part Details for 500R07N1R8BV4T
500R07N1R8BV4T CAD Models
500R07N1R8BV4T Part Data Attributes:
|
500R07N1R8BV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07N1R8BV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED, 7 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07N1R8BV4T
This table gives cross-reference parts and alternative options found for 500R07N1R8BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07N1R8BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NP01R8BC2SR | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 500R07N1R8BV4T vs 0402NP01R8BC2SR |
0402NPO1R8BT2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | American Technical Ceramics Corp | 500R07N1R8BV4T vs 0402NPO1R8BT2SR |
C0G04021R8B1HPB | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N1R8BV4T vs C0G04021R8B1HPB |
C0G04021R8B1HNR | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N1R8BV4T vs C0G04021R8B1HNR |
0402NP01R8BW2AR | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 500R07N1R8BV4T vs 0402NP01R8BW2AR |
0402NP01R8BT2SR | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 500R07N1R8BV4T vs 0402NP01R8BT2SR |
0402NPO1R8BC2SR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0402, | American Technical Ceramics Corp | 500R07N1R8BV4T vs 0402NPO1R8BC2SR |
0402NP01R8BW2SR | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 500R07N1R8BV4T vs 0402NP01R8BW2SR |
C0G04021R8B1HRB | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N1R8BV4T vs C0G04021R8B1HRB |
C0G04021R8B1HNB | CAP,CERAMIC,1.8PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N1R8BV4T vs C0G04021R8B1HNB |