Part Details for 500P24W106ZJ3 by Johanson Dielectrics Inc
Overview of 500P24W106ZJ3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500P24W106ZJ3
500P24W106ZJ3 CAD Models
500P24W106ZJ3 Part Data Attributes
|
500P24W106ZJ3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500P24W106ZJ3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for 500P24W106ZJ3
This table gives cross-reference parts and alternative options found for 500P24W106ZJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500P24W106ZJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500E34W106ZJ4 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, | Johanson Dielectrics Inc | 500P24W106ZJ3 vs 500E34W106ZJ4 |
PH42X7R106Z2J3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount | Presidio Components Inc | 500P24W106ZJ3 vs PH42X7R106Z2J3 |
500E25WZJ3 | CAPACITOR, CERAMIC, 50V, X7R, 10uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P24W106ZJ3 vs 500E25WZJ3 |
500P24WZJ3 | CAPACITOR, CERAMIC, 50V, X7R, 10uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P24W106ZJ3 vs 500P24WZJ3 |
500E34WZJ3 | CAPACITOR, CERAMIC, 50V, X7R, 10uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P24W106ZJ3 vs 500E34WZJ3 |
500E25W106ZJ3 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, | Johanson Dielectrics Inc | 500P24W106ZJ3 vs 500E25W106ZJ3 |
500E34W106ZJ3 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, | Johanson Dielectrics Inc | 500P24W106ZJ3 vs 500E34W106ZJ3 |
500E25WZJ4 | CAPACITOR, CERAMIC, 50V, X7R, 10uF, SURFACE MOUNT | Johanson Dielectrics Inc | 500P24W106ZJ3 vs 500E25WZJ4 |