Part Details for 500MH224KF28271 by Rubycon Corporation
Overview of 500MH224KF28271 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 500MH224KF28271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-500MH224KF28271CT-ND
|
DigiKey | PML CAP 500V .22UF Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
369 In Stock |
|
$4.5450 / $8.1800 | Buy Now |
DISTI #
232-500MH224KF28271
|
Mouser Electronics | Film Capacitors RoHS: Compliant | 0 |
|
$4.6300 / $8.1800 | Order Now |
Part Details for 500MH224KF28271
500MH224KF28271 CAD Models
500MH224KF28271 Part Data Attributes
|
500MH224KF28271
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
500MH224KF28271
Rubycon Corporation
Film Capacitor, Polymer, 500V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYMER | |
Height | 1.8 mm | |
Length | 8.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 7.1 mm |