Part Details for 500LXW39MEFR16X30 by Rubycon Corporation
Overview of 500LXW39MEFR16X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500LXW39MEFR16X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-4269-ND
|
DigiKey | CAP ALUM 39UF 20% 500V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
78 In Stock |
|
$1.2577 / $3.5000 | Buy Now |
DISTI #
232-500LXW39MEFR16X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.2500 / $3.5000 | Order Now |
Part Details for 500LXW39MEFR16X30
500LXW39MEFR16X30 CAD Models
500LXW39MEFR16X30 Part Data Attributes
|
500LXW39MEFR16X30
Rubycon Corporation
Buy Now
|
Compare Parts:
500LXW39MEFR16X30
Rubycon Corporation
|
Samacsys Manufacturer | Rubycon |