Part Details for 500KHZ by Linear Technology
Results Overview of 500KHZ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500KHZ Information
500KHZ by Linear Technology is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM26400YSDE/NOPB | Texas Instruments | Dual 2A, 500kHz Wide Input Range Buck Regulator 16-WSON | |
LM26400YSD/NOPB | Texas Instruments | Dual 2A, 500kHz Wide Input Range Buck Regulator 16-WSON | |
ADS7861EB/2K5G4 | Texas Instruments | Dual, 500kHz, 12-Bit, 2+2 Ch, Simultaneous Sampling Analog-To-Digital Converter 24-SSOP |