Part Details for 500E010M15H05 by Glenair Inc
Overview of 500E010M15H05 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 500E010M15H05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6412
|
Newark | Connector |Glenair 500E010M15H05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$344.1800 / $1,356.0900 | Buy Now |
DISTI #
3937-500E010M15H05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,681.1800 | Buy Now |
DISTI #
500E010M15H05
|
Avnet Americas | Connector Accessories 45? Entry Micro-D Backshell with Hex Head Jackscrew Aluminum Alloy Electroless Nickel Finish Shell Size 15 - Bulk (Alt: 500E010M15H05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 75 Factory Stock |
|
RFQ | |
DISTI #
654-500E010M15H05
|
Mouser Electronics | D-Sub Backshells MICRO-D ROUND/SIDE HEX HEAD JKSCRW RoHS: Compliant | 0 |
|
$876.7200 | Order Now |
DISTI #
GLE500E010M15H05
|
Heilind Electronics | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | Americas - 3 in Stock |
|
$767.7311 / $1,346.1120 | Buy Now |
DISTI #
71100362
|
Verical | EMI Banding Round Cable Micro-D Backshell 45° 15 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$275.7949 / $544.6795 | Buy Now |
DISTI #
77948914
|
Verical | EMI Banding Round Cable Micro-D Backshell 45° 15 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$544.6795 / $1,358.2564 | Buy Now |
DISTI #
500E010M15H05
|
TTI | D-Sub Backshells MICRO-D ROUND/SIDE HEX HEAD JKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$417.2000 / $1,346.1100 | Buy Now |
DISTI #
GLE500E010M15H05
|
Interstate Connecting Components | EMI/RRFI MICRO-D BACKSHELL 45 DEG ENTRY | 9 |
|
$767.7311 / $1,346.1120 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 50 |
|
$951.4600 / $1,629.9100 | Buy Now |
Part Details for 500E010M15H05
500E010M15H05 CAD Models
500E010M15H05 Part Data Attributes
|
500E010M15H05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500E010M15H05
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | FINISH: NICKEL | |
Assembly Item Name | BACKSHELL | |
Associated Backshell Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Option 2 | HEX HEAD | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |