Part Details for 500E-4PT-2.4 by Littelfuse Inc
Overview of 500E-4PT-2.4 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Part Details for 500E-4PT-2.4
500E-4PT-2.4 CAD Models
500E-4PT-2.4 Part Data Attributes
|
500E-4PT-2.4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
500E-4PT-2.4
Littelfuse Inc
ELECTRIC FUSE, 0.5A, 2750VAC, 37000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Height | 116.84 mm | |
Body Length or Diameter | 20.64 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 500E | |
Mounting Feature | INLINE/HOLDER | |
Physical Dimension | 20.64mm x 116.84mm | |
Rated Breaking Capacity | 37000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 2750 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |