Part Details for 500E-0201 by NTE Electronics Inc
Overview of 500E-0201 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for 500E-0201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Trimmer 10K Ohm 10% 0.5W(1/2W) 28(Elec)Turn (9.5 X 5 X 11.5mm) Pin Thru-Hole RoHS: Compliant |
7 In Stock |
|
$2.9300 / $3.3100 | Buy Now |
Part Details for 500E-0201
500E-0201 CAD Models
500E-0201 Part Data Attributes
|
500E-0201
NTE Electronics Inc
Buy Now
|
Compare Parts:
500E-0201
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |