500DMBA100M000ACHR
Description: HCSL Output Clock Oscillator, 100MHz Nom,

Overview of 500DMBA100M000ACHR by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 500DMBA100M000ACHR by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 634-500DMBA0M000ACHR
Mouser Electronics Silicon Oscillators Differential silicon oscillator with 0.9-200 MHz RoHS: Compliant 0
  • 1,000 $3.4600
  • 2,000 $3.3800
$3.3800 / $3.4600 Order Now

CAD Models for 500DMBA100M000ACHR by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500DMBA100M000ACHR by Skyworks Solutions Inc

500DMBA100M000ACHR
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
250%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
Oscillator Type
HCSL
Output Load
15 pF
Package Equivalence Code
SOLCC6,.12
Physical Dimension
4mm x 3.2mm x 0.9mm
Qualification Status
Not Qualified
Rise Time-Max
0.8 ns
Supply Current-Max
29.3 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
54/46 %
Want to compare parts?
  1. 500DMBA100M000ACHR
    Skyworks Solutions Inc
    HCSL Output Clock Oscillator, 100MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500DMBA100M000ACHR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500DMBA100M000ACHR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 500DMBA100M000ACHR would you like to use for your alert(s)?
  • Please alert me when 500DMBA100M000ACHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500DMBA100M000ACHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500DMBA100M000ACHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500DMBA100M000ACHR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500DMBA100M000ACHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500DMBA100M000ACHR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: