Part Details for 500D405F350DF5E3 by Vishay Intertechnologies
Overview of 500D405F350DF5E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D405F350DF5E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500D405F350DF5E3
|
Avnet Americas | 4uF 350V 9.5x32 85°C Axi - Bulk (Alt: 500D405F350DF5E3) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2306 / $3.5748 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks | 0 |
|
$3.5400 | Buy Now |