Part Details for 500D227M016CC2A by Vishay Intertechnologies
Overview of 500D227M016CC2A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D227M016CC2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8412
|
Newark | Capacitor,220Uf,16Vdc,20-% Tol,20+% Tol |Vishay 500D227M016CC2A RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7300 | Buy Now |
DISTI #
500D227M016CC2A
|
Avnet Americas | 220uF 16V 8x20.5 85?C Axi - Bulk (Alt: 500D227M016CC2A) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0533 / $2.2721 | Buy Now |
DISTI #
75-500D227M016CC2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 16volts 20% RoHS: Not Compliant | 0 |
|
$2.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks | 0 |
|
$2.2500 | Buy Now |
Part Details for 500D227M016CC2A
500D227M016CC2A CAD Models
500D227M016CC2A Part Data Attributes
|
500D227M016CC2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D227M016CC2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0452 mA | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |