500D226M050BB2AE3
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED

Overview of 500D226M050BB2AE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 500D226M050BB2AE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09AJ7762
Newark 22Uf 50V 6.3X17.5 85 Axi |Vishay 500D226M050BB2AE3 RoHS: Not Compliant Min Qty: 488 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.2600
  • 500 $2.9700
  • 1,000 $2.6200
  • 2,500 $2.4400
$2.4400 / $3.2600 Buy Now
DISTI # 500D226M050BB2AE3
Avnet Americas 22uF 50V 6.3x17.5 85°C Axi - Bulk (Alt: 500D226M050BB2AE3) RoHS: Not Compliant Min Qty: 488 Package Multiple: 488 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 488 $2.5803
  • 976 $2.5437
  • 1,952 $2.4888
  • 2,928 $2.4339
  • 3,904 $2.3790
  • 4,880 $2.3424
  • 48,800 $2.2875
$2.2875 / $2.5803 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 488 Package Multiple: 488 Lead time: 28 Weeks 0
  • 488 $2.4400
$2.4400 Buy Now

CAD Models for 500D226M050BB2AE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500D226M050BB2AE3 by Vishay Intertechnologies

500D226M050BB2AE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.021 mA
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 500D226M050BB2AE3
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500D226M050BB2AE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500D226M050BB2AE3 by Vishay Intertechnologies

  • Please alert me when 500D226M050BB2AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500D226M050BB2AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500D226M050BB2AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500D226M050BB2AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500D226M050BB2AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500D226M050BB2AE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: