Part Details for 500D157M063DF2A by Vishay Intertechnologies
Overview of 500D157M063DF2A by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D157M063DF2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500D157M063DF2A
|
Avnet Americas | 150uF 63V 9.5x32 85°C Axi - Bulk (Alt: 500D157M063DF2A) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $2.8990 | Buy Now |
DISTI #
75-500D157M063DF2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 63volts 20% RoHS: Not Compliant | 0 |
|
$2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 28 Weeks | 0 |
|
$2.7500 | Buy Now |
Part Details for 500D157M063DF2A
500D157M063DF2A CAD Models
500D157M063DF2A Part Data Attributes
|
500D157M063DF2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D157M063DF2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.1045 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 500D157M063DF2A
This table gives cross-reference parts and alternative options found for 500D157M063DF2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D157M063DF2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500D157M063DF2A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 500D157M063DF2A vs 500D157M063DF2A |