Part Details for 500D107M100EH2 by Vishay Intertechnologies
Overview of 500D107M100EH2 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D107M100EH2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8352
|
Newark | 100Uf 100V 11X38 85 Axi |Vishay 500D107M100EH2 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $4.7400 | Buy Now |
DISTI #
98AC5206
|
Newark | 100Uf 100V 11X38 85?c Axi Rohs Compliant: No |Vishay 500D107M100EH2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
500D107M100EH2
|
Avnet Americas | 100uF 100V 11x38 85?C Axi - Bulk (Alt: 500D107M100EH2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 300 |
|
$1.6409 | Buy Now |
DISTI #
75-500D107M100EH2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 100volts 20% RoHS: Not Compliant | 540 |
|
$3.5200 / $5.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks | 0 |
|
$3.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks | 0 |
|
$3.5500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 100 µF - ±20% Tolerance - 100 VDC - 2000 Hrs @ 85°C - Axial, Can Package - Through Hole. RoHS: Compliant |
65 Partner Stock |
|
$2.9900 / $5.1500 | Buy Now |
Part Details for 500D107M100EH2
500D107M100EH2 CAD Models
500D107M100EH2 Part Data Attributes
|
500D107M100EH2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D107M100EH2
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 11 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.11 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |