Part Details for 500D106M450FH2A by Vishay Intertechnologies
Overview of 500D106M450FH2A by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D106M450FH2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500D106M450FH2A
|
Avnet Americas | 10uF 450V 12.5x38 85°C Axi - Bulk (Alt: 500D106M450FH2A) RoHS: Not Compliant Min Qty: 320 Package Multiple: 320 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6338 / $4.0989 | Buy Now |
DISTI #
75-500D106M450FH2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450volts 20% RoHS: Not Compliant | 812 |
|
$4.1300 / $6.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Lead time: 28 Weeks | 0 |
|
$3.8800 | Buy Now |
DISTI #
500D106M450FH2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Bulk | Americas - 0 |
|
$3.9900 / $4.0700 | Buy Now |
Part Details for 500D106M450FH2A
500D106M450FH2A CAD Models
500D106M450FH2A Part Data Attributes
|
500D106M450FH2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D106M450FH2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.155 mA | |
Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |