Part Details for 500D106M050BA2A by Vishay Intertechnologies
Overview of 500D106M050BA2A by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500D106M050BA2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C8327
|
Newark | Capacitor,10Uf,50Vdc,20-% Tol,20+% Tol |Vishay 500D106M050BA2A RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6000 | Buy Now |
DISTI #
500D106M050BA2A
|
Avnet Americas | 10uF 50V 6.3x13 85°C Axi - Bulk (Alt: 500D106M050BA2A) RoHS: Not Compliant Min Qty: 570 Package Multiple: 570 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0063 / $2.2630 | Buy Now |
DISTI #
75-500D106M050BA2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 50volts 20% RoHS: Not Compliant | 8 |
|
$2.3200 / $4.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 Lead time: 28 Weeks | 0 |
|
$2.1400 | Buy Now |
DISTI #
500D106M050BA2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 10uF 50volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 570 Package Multiple: 570 Container: Bulk | Americas - 0 |
|
$2.1100 / $2.3300 | Buy Now |
Part Details for 500D106M050BA2A
500D106M050BA2A CAD Models
500D106M050BA2A Part Data Attributes
|
500D106M050BA2A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
500D106M050BA2A
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 500D106M050BA2A
This table gives cross-reference parts and alternative options found for 500D106M050BA2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500D106M050BA2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXL10M50TR16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 500D106M050BA2A vs AXL10M50TR16.3X13 |
AXL10M50TR526.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 500D106M050BA2A vs AXL10M50TR526.3X13 |
GLA1H100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | 500D106M050BA2A vs GLA1H100M |
AXL10M50TB26.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 500D106M050BA2A vs AXL10M50TB26.3X13 |
500D106M050BA2AE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 500D106M050BA2A vs 500D106M050BA2AE3 |
AX10M50CF16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 500D106M050BA2A vs AX10M50CF16.3X13 |
TN100M1HBK-0613 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Lelon Electronics Corp | 500D106M050BA2A vs TN100M1HBK-0613 |
AX10M50TB16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 500D106M050BA2A vs AX10M50TB16.3X13 |
AXL10M50CF16.3X13 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 500D106M050BA2A vs AXL10M50CF16.3X13 |
106TLS050MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 500D106M050BA2A vs 106TLS050MPX |