Part Details for 500C512T350CF2FS by Cornell Dubilier Electronics Inc
Overview of 500C512T350CF2FS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C512T350CF2FS
500C512T350CF2FS CAD Models
500C512T350CF2FS Part Data Attributes
|
500C512T350CF2FS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C512T350CF2FS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 5100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.11 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26.2 mΩ | |
Leakage Current | 4 mA | |
Length | 143.642 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 14.1 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.58 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C512T350CF2FS
This table gives cross-reference parts and alternative options found for 500C512T350CF2FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C512T350CF2FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500C512T350CF1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF1AP |
500C512T350CF1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF1E |
500C512T350CF2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF2AS |
500C512T350CF1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF1FP |
500C512T350CF2HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF2HP |
500C512T350CF1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF1EP |
500C512T350CF1DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF1DS |
500C512T350CF2ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF2ES |
500C512T350CF2DP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF2DP |
500C512T350CF2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 50% +Tol, 10% -Tol, 5100uF, | Cornell Dubilier Electronics Inc | 500C512T350CF2FS vs 500C512T350CF2H |