Part Details for 500C332M450DC5F by Cornell Dubilier Electronics Inc
Overview of 500C332M450DC5F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C332M450DC5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8826
|
Newark | Cap, 3200µf, 450V, Alu Elec, Capacitance:3200µf, Voltage Rating:450V, Product Range:500C Series, Lifetime @ Temperature:5000 Hours @ 95°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:76.2Mm, Lead Spacing:31.8Mm, Rohs Compliant: Yes |Cornell Dubilier 500C332M450DC5F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2900 / $160.2700 | Buy Now |
DISTI #
500C332M450DC5F-ND
|
DigiKey | CAP ALUM 3300UF 20% 450V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.3745 | Buy Now |
DISTI #
598-500C332M450DC5F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$120.2400 / $123.0100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3300uF ±20% - 450V - 95°C - 4.125" x 3" Dia. RoHS: Compliant | 0 |
|
$117.1700 / $245.4100 | Buy Now |
Part Details for 500C332M450DC5F
500C332M450DC5F CAD Models
500C332M450DC5F Part Data Attributes
|
500C332M450DC5F
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
500C332M450DC5F
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |