-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
500C252T100AA2B by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1169
|
Newark | Aluminum Electrolytic Capacitor 2500Uf, 100V, +75, -10%, Screw, Capacitance:2500Μf, Voltage(Dc):10... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 | Buy Now |
DISTI #
338-1263-ND
|
DigiKey | CAP ALUM 2500UF 100V SCREW CHAS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
237 In Stock |
|
$13.4250 / $20.0900 | Buy Now |
DISTI #
598-500C252T100AA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2500uF 100V 10%+50% RoHS: Compliant | 25 |
|
$13.5500 / $18.1600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2500uF -10% +50% - 100V - 95°C - 2.125" x 1.375" Dia. RoHS: Compliant |
205 In Stock |
|
$13.0300 / $18.8400 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 2500 UF, STUD MOUNT | 2 |
|
$18.3600 | Buy Now |
DISTI #
500C252T100AA2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2500uF 100V 10%+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$13.1000 / $17.4800 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 2500uF -10% +50% - 100V - 95°C - 2.125" x 1.375" Dia. RoHS: Compliant |
205 In Stock |
|
$13.0300 / $18.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500C252T100AA2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C252T100AA2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |