Part Details for 500C123T250DE2D by Cornell Dubilier Electronics Inc
Overview of 500C123T250DE2D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C123T250DE2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2165
|
Newark | Alum-Screw Terminal Rohs Compliant: Yes |Cornell Dubilier 500C123T250DE2D RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.5400 / $109.7300 | Buy Now |
DISTI #
500C123T250DE2D-ND
|
DigiKey | CAP ALUM 12000UF 250V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.3070 | Buy Now |
DISTI #
598-500C123T250DE2D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 12000UF 250V RoHS: Compliant | 0 |
|
$96.6300 / $107.7800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 12000uF -10% +50% - 250V - 95°C - 5.125" x 3" Dia. RoHS: Compliant | 0 |
|
$94.1700 / $197.2400 | Buy Now |
DISTI #
500C123T250DE2D
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 12000UF 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$94.9900 | Buy Now |
DISTI #
500C123T250DE2D
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$74.5500 / $100.0000 | Buy Now |
Part Details for 500C123T250DE2D
500C123T250DE2D CAD Models
500C123T250DE2D Part Data Attributes
|
500C123T250DE2D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C123T250DE2D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14.3 mΩ | |
Leakage Current | 4 mA | |
Length | 130.942 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 20.6 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.75 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C123T250DE2D
This table gives cross-reference parts and alternative options found for 500C123T250DE2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C123T250DE2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500C123T250DE1AP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE1AP |
500C123T250DE2FS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE2FS |
500C123T250DE1F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE1F |
500C123T250DE1HP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE1HP |
500C123T250DE2F | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE2F |
500C123T250DE1B | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 12000uF, Chassis Mount, ROHS COMPLIANT | 500C123T250DE2D vs 500C123T250DE1B |
500C123T250DE1H | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE1H |
500C123T250DE1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE1A |
500C123T250DE2GP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE2GP |
500C123T250DE1FS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 50% +Tol, 10% -Tol, 12000uF, | 500C123T250DE2D vs 500C123T250DE1FS |