Part Details for 500C122T250BA2B by Cornell Dubilier Electronics Inc
Overview of 500C122T250BA2B by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500C122T250BA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2665
|
Newark | Aluminum Electrolytic Capacitor, 1200Uf, 250V, +50%,-10%,screw, Capacitance:1200Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 85°C, Esr:0.0946Ohmrohs Compliant: Yes |Cornell Dubilier 500C122T250BA2B Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $30.7300 | Buy Now |
DISTI #
338-1268-ND
|
DigiKey | CAP ALUM 1200UF 250V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
27 In Stock |
|
$27.6856 / $37.0000 | Buy Now |
DISTI #
598-500C122T250BA2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 250V 10%+50% SCREW TERMINAL RoHS: Compliant | 26 |
|
$26.7100 / $35.0600 | Buy Now |
|
Future Electronics | 500C Series 1200 uF 250 V -10 / +50 % Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 1 Container: Bag | 0Bag |
|
$26.8500 / $28.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1200uF -10% +50% - 250V - 95°C - 2.125" x 2" Dia. RoHS: Compliant |
118 Partner Stock |
|
$20.3400 / $36.5400 | Buy Now |
DISTI #
500C122T250BA2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 250V 10%+50% SCREW TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.5900 | Buy Now |
DISTI #
2361691
|
element14 Asia-Pacific | CAP, 1200F, 250V, ALU ELEC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.4989 / $35.6598 | Buy Now |
DISTI #
2361691
|
Farnell | CAP, 1200F, 250V, ALU ELEC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$25.9001 / $33.9424 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1200uF -10% +50% - 250V - 95°C - 2.125" x 2" Dia. RoHS: Compliant |
118 Partner Stock |
|
$20.3400 / $36.5400 | Buy Now |
Part Details for 500C122T250BA2B
500C122T250BA2B CAD Models
500C122T250BA2B Part Data Attributes
|
500C122T250BA2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C122T250BA2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 1200uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 94.6 mΩ | |
Leakage Current | 1.6432 mA | |
Length | 54.737 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |