-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-off-on, Horizontal, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1293
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500ASSP3M2QE Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.6300 | Buy Now |
DISTI #
EG5811-ND
|
DigiKey | SWITCH SLIDE SPDT 3A 120V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
433 In Stock |
|
$2.9329 / $4.9600 | Buy Now |
DISTI #
612-500ASSP3M2QE
|
Mouser Electronics | Slide Switches Slide Switch SPDT 3A 120V RoHS: Compliant | 0 |
|
$2.9300 / $4.9600 | Order Now |
DISTI #
74851263
|
RS | Slide Switch, SPDT, ON-OFF-ON, 3A, 120V AC/28V DC, TH, PC Pin, 500A Series | E-Switch 500ASSP3M2QE RoHS: Compliant Min Qty: 252 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 63 | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-Off-On - Silver Plated Contacts - 3A@120VAC/28VDC - PC Mount - Epoxy Sealed RoHS: Compliant | 0 |
|
$3.7100 / $5.4100 | Buy Now |
DISTI #
500ASSP3M2QE
|
TME | Switch: slide, Pos: 3, SP3T, 1A/250VAC, 3A/28VDC, ON-OFF-ON, THT Min Qty: 252 | 0 |
|
$4.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500ASSP3M2QE
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500ASSP3M2QE
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-off-on, Horizontal, 3A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.122 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 5.08 mm | |
Body Height | 9.8044 mm | |
Body Length or Diameter | 8.128 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@250VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |