Part Details for 500X564U010CF2B by Cornell Dubilier Electronics Inc
Overview of 500X564U010CF2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500X564U010CF2B
500X564U010CF2B CAD Models
500X564U010CF2B Part Data Attributes
|
500X564U010CF2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500X564U010CF2B
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3.3 mΩ | |
Leakage Current | 7.099296 mA | |
Manufacturer Series | 500X | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 31400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 500X564U010CF2B
This table gives cross-reference parts and alternative options found for 500X564U010CF2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500X564U010CF2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS564U010X5L4PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L4PG |
CGS564U010X5L3PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L3PF |
CGS564U010X5L4PF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L4PF |
CGS564U010X5L4PL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L4PL |
CGS564U010X5L3PD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L3PD |
CGS564U010X5L3PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L3PH |
CGS564U010X5L4PH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L4PH |
CGS564U010X5L3PG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 560000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Aerovox Corporation | 500X564U010CF2B vs CGS564U010X5L3PG |