Part Details for 500X41W204MV4RRC by Johanson Dielectrics Inc
Overview of 500X41W204MV4RRC by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500X41W204MV4RRC
500X41W204MV4RRC CAD Models
500X41W204MV4RRC Part Data Attributes
|
500X41W204MV4RRC
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500X41W204MV4RRC
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.2uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.778 mm | |
JESD-609 Code | e3 | |
Length | 3.175 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.489 mm |
Alternate Parts for 500X41W204MV4RRC
This table gives cross-reference parts and alternative options found for 500X41W204MV4RRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500X41W204MV4RRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD13ZD0204M2Y | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AD13ZD0204M2Y |
AC13ZD0204M24 | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AC13ZD0204M24 |
AD13ZD0204MT6 | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AD13ZD0204MT6 |
AC13ZD0204M2L | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AC13ZD0204M2L |
AC13ZD0204MT6 | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AC13ZD0204MT6 |
AC13ZD0204M2K | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AC13ZD0204M2K |
AC13ZD0204M2Y | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AC13ZD0204M2Y |
AD13ZD0204M2K | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AD13ZD0204M2K |
AC13ZD0204MT3 | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AC13ZD0204MT3 |
AD13ZD0204M24 | CAP,CERAMIC,200NF,50VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | Kyocera AVX Components | 500X41W204MV4RRC vs AD13ZD0204M24 |