Datasheets
500V60A by:

Rectifier Diode, 1 Element, 500A, 600V V(RRM),

Part Details for 500V60A by International Rectifier

Overview of 500V60A by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for 500V60A

500V60A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

500V60A Part Data Attributes

500V60A International Rectifier
Buy Now Datasheet
Compare Parts:
500V60A International Rectifier Rectifier Diode, 1 Element, 500A, 600V V(RRM),
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown
ECCN Code EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.06 V
Non-rep Pk Forward Current-Max 10000 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 200 °C
Output Current-Max 500 A
Rep Pk Reverse Voltage-Max 600 V
Surface Mount NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500V60A by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500V60A by International Rectifier

Select Manufacturer
Which Manufacturer of 500V60A would you like to use for your alert(s)?
  • Please alert me when 500V60A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500V60A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500V60A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500V60A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500V60A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500V60A by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: