Part Details for 500U30V8R2MN4G by Johanson Technology Inc
Overview of 500U30V8R2MN4G by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500U30V8R2MN4G
500U30V8R2MN4G CAD Models
500U30V8R2MN4G Part Data Attributes
|
500U30V8R2MN4G
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
500U30V8R2MN4G
Johanson Technology Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | GEL PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0403 | |
Surface Mount | YES | |
Temperature Characteristics Code | P3L | |
Temperature Coefficient | -1500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - Nickel (Ni) - Titanium/Tungsten (Ti/W) | |
Terminal Shape | ONE SURFACE | |
Width | 0.79 mm |
Alternate Parts for 500U30V8R2MN4G
This table gives cross-reference parts and alternative options found for 500U30V8R2MN4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500U30V8R2MN4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500U30V8R2MT4S | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500U30V8R2MN4G vs 500U30V8R2MT4S |
500U30V8R2MN4W | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500U30V8R2MN4G vs 500U30V8R2MN4W |
500U30V8R2MT4W | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500U30V8R2MN4G vs 500U30V8R2MT4W |
500U30V8R2MT4G | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500U30V8R2MN4G vs 500U30V8R2MT4G |
500U30V8R2MT4R | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500U30V8R2MN4G vs 500U30V8R2MT4R |
500U30V8R2MN4S | Ceramic Capacitor, Ceramic, | Johanson Technology Inc | 500U30V8R2MN4G vs 500U30V8R2MN4S |