Capacitors
500T15W273KP4E
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP

Overview of 500T15W273KP4E by Advanced Monolythic Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 500T15W273KP4E by Advanced Monolythic Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500T15W273KP4E by Advanced Monolythic Ceramics

500T15W273KP4E
Advanced Monolythic Ceramics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MONOLYTHIC CERAMICS INC
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
SILVER PALLADIUM
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 500T15W273KP4E
    Advanced Monolythic Ceramics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 500T15W273KP4E

This table gives cross-reference parts and alternative options found for 500T15W273KP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500T15W273KP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500T15W273KP6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273KP6
VJ0805Y273KXACW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents 500T15W273KP4E vs VJ0805Y273KXACW1BC
500T15W273KV4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273KV4
500T15W273KV6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273KV6E
500T15W273KP4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273KP4
VJ0805Y273KXAPW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents 500T15W273KP4E vs VJ0805Y273KXAPW1BC
Part Number Description Manufacturer Compare
VJ0805Y273JXABC31 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon 500T15W273KP4E vs VJ0805Y273JXABC31
500T15W273MP6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273MP6
500T15W273KV4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273KV4
VJ0805Y273JXACW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents 500T15W273KP4E vs VJ0805Y273JXACW1BC
VJ0805Y273KXACW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents 500T15W273KP4E vs VJ0805Y273KXACW1BC
500T15W273KP4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273KP4
VJ0805Y273MXAPW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents 500T15W273KP4E vs VJ0805Y273MXAPW1BC
VJ0805Y273JXAPW1BC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay BCcomponents 500T15W273KP4E vs VJ0805Y273JXAPW1BC
500T15W273KP6 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273KP6
500T15W273MP4 CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.027 uF, SURFACE MOUNT, 0805, CHIP Advanced Monolythic Ceramics 500T15W273KP4E vs 500T15W273MP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500T15W273KP4E by Advanced Monolythic Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500T15W273KP4E by Advanced Monolythic Ceramics

Select Manufacturer
Which Manufacturer of 500T15W273KP4E would you like to use for your alert(s)?
  • Please alert me when 500T15W273KP4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500T15W273KP4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500T15W273KP4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500T15W273KP4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500T15W273KP4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500T15W273KP4E by Advanced Monolythic Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: