Part Details for 500T15W162KP6T by Johanson Dielectrics Inc
Overview of 500T15W162KP6T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500T15W162KP6T
500T15W162KP6T CAD Models
500T15W162KP6T Part Data Attributes
|
500T15W162KP6T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500T15W162KP6T
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0016uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 500T15W162KP6T
This table gives cross-reference parts and alternative options found for 500T15W162KP6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500T15W162KP6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500T15W162KE4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KE4E |
500T15W162KP6E | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KP6E |
500T15W162KT6T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0016uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KT6T |
500T15W162KE6E | HIGH TEMPERATURE SURFACE MOUNT CAPACITOR, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KE6E |
500T15W162KV6E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0016uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KV6E |
500T15W162KV4E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KV4E |
500T15W162KE6T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0016uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KE6T |
500T15W162KV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0016uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KV4T |
500T15W162KT6E | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0016uF, SURFACE MOUNT, 0805, CHIP | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KT6E |
500T15W162KV6T | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0016uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 500T15W162KP6T vs 500T15W162KV6T |